ROLEC General Purpose Enclosure
- RS Stock No.:
- 643-549
- Distrelec Article No.:
- 150-06-002
- Mfr. Part No.:
- AS 060
- Brand:
- ROLEC
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 643-549
- Distrelec Article No.:
- 150-06-002
- Mfr. Part No.:
- AS 060
- Brand:
- ROLEC
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROLEC | |
| Product Type | General Purpose Enclosure | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ROLEC | ||
Product Type General Purpose Enclosure | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Related links
- Metal enclosure
- Metal enclosure Black Aluminium
- Schneider Electric Metal General Purpose Enclosure, 130 x 80 x 77mm
- Schneider Electric Metal General Purpose Enclosure, 130 x 80 x 51.5mm
- Schneider Electric PrismaSeT G Series White Metal General Purpose Enclosure IK10 575 x 450 x 260mm
- Schneider Electric Grey Metal General Purpose Enclosure IK07 175 x 80 x 77mm
- OKW B501 Series Black ABS General Purpose Enclosure
- Legrand Plastic Enclosure
