- RS Stock No.:
- 839-886
- Mfr. Part No.:
- E2727
- Brand:
- CAHORS
Discontinued product
- RS Stock No.:
- 839-886
- Mfr. Part No.:
- E2727
- Brand:
- CAHORS
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Moulded Enclosures
A range of Compression moulded Glass Reinforced Polyester Enclosures
Lightweight and double insulated
Impact resistant and self extinguishing
Will not absorb water
Non-tracking and resistant to temperature change
Lids with polyurethane seal and slotted head polyamide screws
The External Height dimension includes the thickness of the Lid
Impact resistant and self extinguishing
Will not absorb water
Non-tracking and resistant to temperature change
Lids with polyurethane seal and slotted head polyamide screws
The External Height dimension includes the thickness of the Lid
Specifications
Attribute | Value |
---|---|
Body Material | Fibreglass |
External Length | 270 mm |
External Height | 171 mm |
External Width | 270 mm |
External Dimensions | 270 x 270 x 171mm |
IP Rating | IP66 |
Colour | Grey |
Lid Colour | Transparent |
Shielded | No |
Series | GRP Combiester |