RS PRO Silver Die Cast Aluminium Enclosure, Flanged, Black Lid, 187 x 118 x 56.5mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-5337
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

Die Cast Aluminium

External Length

187 mm

External Height

56.5 mm

External Width

118 mm

External Dimensions

187 x 118 x 56.5mm

Colour

Silver

Lid Colour

Black

Flanged

Yes

COO (Country of Origin):
TW

RS PRO Multi Purpose, Die Cast Aluminium Enclosure with Mounting Flange, Natural


Introducing the die cast aluminium range of general purpose enclosures with mounting flange from RS PRO, a high standard selection of enclosures suitable for a wide range of applications. These durable boxes are made with aluminium alloy, providing electrical conducting properties and a high resistance to corrosion. These aluminium enclosures are lightweight and easy to machine, offering a highly versatile enclosure that can be used in a range of environments. These general purpose aluminium enclosures are the perfect solution for housing electrical components, providing excellent protection. The enclosures also feature flanges for wall mounting, or mounting to a fixture.

Features and benefits


• Available in a range of sizes to suit numerous applications
• Mounting flange ideal for mounting to a wall or fixture
• Robust, lightweight and easy to machine
• Durable die cast aluminium design, offering high resistance to corrosion
• Versatile enclosure that can be used in a range of environments
• Electrically conducting
• Ideal for use as a heatsink for applications involving heat

Applications


Aluminium enclosures are ideal for use as a general purpose enclosure, due to their lightweight yet durable design. aluminium enclosures are also great for RF projects or projects which are subject to weather. Due to the construction of the enclosures, they can also be used for projects involving heat as the cases make an excellent heat sink. Die cast aluminium enclosures are used in a wide range of applications such as:

• Electrical
• Button switching elements
• Telecommunication
• Network Junction boxes
• Mechanical and automation

Can this enclosure be used outside?


The RS PRO aluminium die cast enclosures with mounting flange are ideal for general purpose use indoors, providing protection of internal components from dust and debris. Outdoor use is not recommended, however they may be used under shelter.

What is included?


Aluminium die cast enclosure and lid with mounting flange.

Related links