Rose PExcom Series Black Glass Fibre Reinforced Thermoset Polyester, Graphite Enclosure, IP66, Black Lid, 260 x 91 x
- RS Stock No.:
- 176-5426
- Mfr. Part No.:
- 06.16 26 09 4
- Brand:
- Rose
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 176-5426
- Mfr. Part No.:
- 06.16 26 09 4
- Brand:
- Rose
Technical data sheets
Legislation and Compliance
Product Details
Rose Polyester Enclosure
The Rose enclosure is PExcom robust, preassembled terminal enclosure. It has a graphite glass fibre reinforced polyester body. The unused entries can be closed using blind plugs.
Features and Benefits
External dimension 260 x 91 x 160mm
Flexibility in design
Lightweight
Ultraviolet (UV) protection radiation
Waterproof and dustproof
Flexibility in design
Lightweight
Ultraviolet (UV) protection radiation
Waterproof and dustproof
Applications
Controller
Electrical and electronics applications
Indoor and outdoor applications
Maintenance
Warehouse stocking
Wireless access point and wireless LAN
Electrical and electronics applications
Indoor and outdoor applications
Maintenance
Warehouse stocking
Wireless access point and wireless LAN
Certifications
ATEX
IECEx
IP66 rated
IECEx
IP66 rated
Specifications
Attribute | Value |
---|---|
Body Material | Glass Fibre Reinforced Thermoset Polyester, Graphite |
External Length | 260 mm |
External Height | 160 mm |
External Width | 91 mm |
External Dimensions | 260 x 91 x 160mm |
IP Rating | IP66 |
Colour | Black |
Lid Colour | Black |
Flanged | No |
Hazardous Area Certification | ATEX, IECEx |
Shielded | No |
Series | PExcom |
Number Of Knockouts | 9 |
Weight | 1700g |
RAL Code | RAL 9011 |
Gasket Material | Silicone |