Better World

Schneider Electric PanelSeT Series Grey Fibreglass Reinforced Polyester General Purpose Enclosure, IP66, IK09, Flanged,

Subtotal (1 unit)*

$345.69

(exc. GST)

$397.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$345.69

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
211-3946
Mfr. Part No.:
NSYPLSC5454AG
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Body Material

Fibreglass Reinforced Polyester

External Length

540 mm

External Height

540 mm

External Width

540 mm

External Dimensions

540 x 540 x 230cm

Range

Thalassa

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

Yes

Shielded

No

Series

PanelSeT

Better World Product

Yes

IK Rating

IK09

Better World Verification

Green Premium

RAL Code

RAL 7035

RoHS Status: Exempt

COO (Country of Origin):
ES

Thalassa PLS General Purpose Insulating Enclosure Modular Boxes With Front Cover.


The Thalassa PLS range are multi-purpose enclosures from Schneider Electric have a fibreglass reinforced polyester body and transparent polycarbonate or opaque polyester lid. It has mounting bosses already moulded with M6 inserts. The lid is, which is included, secured with 4, 6 or 8 screws according to size. The Thalassa PLS general purpose enclosure can be connected horizontally and vertically to form sets for different functions.

Thalassa PLS Range Features and Benefits


  • Total insulation for realisation of Class II equipment

  • IP65 and IK09 rated Enclosures

  • UL/CUL certification

  • Self-extinguishing 960° test

  • Suitable for indoor or outdoor use

  • No Electrical contact risk

  • Resistant to harsh atmospheres

  • Can be used in a large temperature range

  • Easy to machine and the machining does not produce corrosion

  • Halogen free

  • Long life lasting without maintenance

  • Locking system is outside of the protected area

  • Perforated 1 piece chassis plate and 4 stainless steel fixing lugs are available separately

Typical Enclosure Applications


  • General purpose / Multi-Purpose

  • Test and Measurement Instrumentation

  • Medical Tools

  • Transportation Equipment

  • Industrial, electrical distribution controls

  • Infrastructure, Industry

  • Lighting Applications

  • Public areas

  • Indoor and outdoor environments

(IP) Ingress Protection and what it means?


IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

Can the General Purpose enclosures be used outside?


Yes, for example general purpose enclosures with an IP65 rating, meaning it is protected against dust, and waterproof.

NSYPLSC5454AG Thalassa PLS General Purpose Enclosure with Front Cover.


  • Enclosure body Rear and front cover

  • Multi-purpose

  • Insulating modular enclosure.

  • Wall mounting.

  • One-piece moulded enclosure body (polyester reinforced with fibreglass).

  • One-piece Plain High cover (polycarbonate).

  • Slot screw locking.

  • Lid / enclosure cover is removable.

  • Insulation class II.

  • UL certified.

  • IP66 conforming to IEC 60529.

  • IK09 conforming to IEC 62262.

  • Fire Resistant 960° °C conforming to IEC 62208.

  • Green Premium enclosure.

What is included?


1 x Enclosure rear, 1 x Enclosure high plain cover, Locking screws.

Standards

NEMA classification 13, IEC 62208, NEMA 4X.
ANZ - SEBundle - PDP

Related links