Better World
Schneider Electric PanelSeT SF Kit Series Steel Enclosure, IP55, 1800 x 1000mm
- RS Stock No.:
- 219-9808
- Mfr. Part No.:
- NSYSFD18102D
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,118.56
(exc. GST)
$1,286.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,118.56 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-9808
- Mfr. Part No.:
- NSYSFD18102D
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | Steel | |
| External Height | 1800 mm | |
| External Width | 1000 mm | |
| External Dimensions | 1800 x 1000mm | |
| IP Rating | IP55 | |
| Range | Spacial | |
| Series | PanelSeT SF Kit | |
| Better World Verification | Green Premium | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Steel | ||
External Height 1800 mm | ||
External Width 1000 mm | ||
External Dimensions 1800 x 1000mm | ||
IP Rating IP55 | ||
Range Spacial | ||
Series PanelSeT SF Kit | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric Spacial SF/SM double plain doors for enclosure has dimension as 1800 x 1000 mm. It has Multi-purpose application. Mounting on front or sides with Lock 5 mm double bar.
steel material
Grey RAL 7035 colour
Epoxy-polyester powder Surface finish
Grey RAL 7035 colour
Epoxy-polyester powder Surface finish
Related links
- Schneider Electric PanelSeT SF Kit Series Sheet Steel Door Flanged, 1200 x 1800mm
- Schneider Electric PanelSeT SF Kit Series Sheet Steel Door Flanged, 2000 x 1600mm
- Schneider Electric PanelSeT SFN Kit Series Sheet Steel Plain Door for Use with PanelSeT SFN, 1800 x 1000mm
- Schneider Electric PanelSeT SFN Kit Series Glass 1800 x 1000mm
- Schneider Electric PanelSeT SF Kit Series RAL 7035 Rear Panel 1.2m W, for Use with Spacial SF
- Schneider Electric PanelSeT SF Kit Series RAL 7035 Rear Panel 600mm W, for Use with Spacial SF
- Schneider Electric PanelSeT SF Kit Series RAL 7035 Rear Panel 1.2m W
- Schneider Electric PanelSeT SF Kit Series RAL 7035 Rear Panel 600mm W, for Use with Enclosure

