Schneider Electric Thalassa PLS Series Grey Fibreglass Reinforced Polyester General Purpose Enclosure, IP66, IK09,
- RS Stock No.:
- 220-0087
- Mfr. Part No.:
- NSYPLS5472AG
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 220-0087
- Mfr. Part No.:
- NSYPLS5472AG
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | Fibreglass Reinforced Polyester | |
| External Height | 540 mm | |
| External Width | 720 mm | |
| External Dimensions | 540 x 720 x 230mm | |
| Range | Thalassa | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Series | Thalassa PLS | |
| IK Rating | IK09 | |
| RAL Code | RAL 7035 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Fibreglass Reinforced Polyester | ||
External Height 540 mm | ||
External Width 720 mm | ||
External Dimensions 540 x 720 x 230mm | ||
Range Thalassa | ||
IP Rating IP66 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Series Thalassa PLS | ||
IK Rating IK09 | ||
RAL Code RAL 7035 | ||
- COO (Country of Origin):
- ES
Thalassa PLS General Purpose Insulating Enclosure Modular Boxes With Front Cover.
The Thalassa PLS range are multi-purpose enclosures from Schneider Electric have a fibreglass reinforced polyester body and transparent polycarbonate or opaque polyester lid. It has mounting bosses already moulded with M6 inserts. The lid, which is included, secured with 4, 6 or 8 screws according to size. The Thalassa PLS general purpose enclosure can be connected horizontally and vertically to form sets for different functions.
Thalassa PLS Range Features and Benefits
- Total insulation for realisation of Class II equipment
- IP65 and IK09 rated Enclosures
- UL/CUL certification
- Self-extinguishing 960° test
- Suitable for indoor or outdoor use
- No Electrical contact risk
- Resistant to harsh atmospheres
- Can be used in a large temperature range
- Easy to machine and the machining does not produce corrosion
- Halogen free
- Long life lasting without maintenance
- Locking system is outside of the protected area
- Perforated 1 piece chassis plate and 4 stainless steel fixing lugs are available separately
Typical Enclosure Applications
- General purpose / Multi-Purpose
- Test and Measurement Instrumentation
- Medical Tools
- Transportation Equipment
- Industrial, electrical distribution controls
- Infrastructure, Industry
- Lighting Applications
- Public areas
- Indoor and outdoor environments
(IP) Ingress Protection and what it means?
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
Can the General Purpose enclosures be used outside?
Yes, for example general purpose enclosures with an IP65 rating, meaning it is protected against dust, and waterproof.
NSYPLS5472AG Thalassa PLS General Purpose Enclosure with Transparent Front Cover.
- Enclosure body Rear and front cover.
- Multi-purpose
- Insulating modular enclosure.
- Wall mounting.
- One-piece moulded enclosure body (polyester reinforced with fibreglass).
- One-piece Transparent High cover (polycarbonate).
- Slot screw locking.
- Lid / enclosure cover is removable.
- Insulation class II.
- UL certified.
- IP66 conforming to IEC 60529.
- IK09 conforming to IEC 62262.
- Fire Resistant 960° °C conforming to IEC 62208.
- Green Premium enclosure.
What is included?
1 x Enclosure rear, 1 x Enclosure High Transparent cover, Locking screws.
Standards
NEMA classification 13, IEC 62208, NEMA 4X.
Related links
- Schneider Electric Thalassa PLS Series Grey Fibreglass Reinforced Polyester General Purpose Enclosure IK09,
- Schneider Electric Thalassa PLS Series Grey Fibreglass Reinforced Polyester General Purpose Enclosure IK09, Grey
- Schneider Electric PanelSeT Series Grey Fibreglass Reinforced Polyester General Purpose Enclosure IK09, 54 x 54
- Schneider Electric PanelSeT Series Grey Fibreglass Reinforced Polyester General Purpose Enclosure IK09, 54 x 72
- Schneider Electric PanelSeT Series Grey Fibreglass Reinforced Polyester General Purpose Enclosure IK09,
- Schneider Electric PanelSeT Series Grey Fibreglass Reinforced Polyester General Purpose Enclosure IK09
- Schneider Electric PanelSeT Series Grey Fibreglass Reinforced Polyester General Purpose Enclosure IK09, Grey
- Schneider Electric PanelSeT Series Grey Fibreglass Reinforced Polyester General Purpose Enclosure IK09, 270 x

