Schneider Electric NSYTBS Series ABS General Purpose Enclosure, IP66, IK07, 192 x 121 x 105mm
- RS Stock No.:
- 220-0248
- Mfr. Part No.:
- NSYTBS191210HT
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 220-0248
- Mfr. Part No.:
- NSYTBS191210HT
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | ABS | |
| External Height | 192 mm | |
| External Width | 121 mm | |
| External Dimensions | 192 x 121 x 105mm | |
| Range | Thalassa | |
| IP Rating | IP66 | |
| Series | NSYTBS | |
| IK Rating | IK07 | |
| RAL Code | RAL 7035 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material ABS | ||
External Height 192 mm | ||
External Width 121 mm | ||
External Dimensions 192 x 121 x 105mm | ||
Range Thalassa | ||
IP Rating IP66 | ||
Series NSYTBS | ||
IK Rating IK07 | ||
RAL Code RAL 7035 | ||
- COO (Country of Origin):
- HU
The Schneider Electric Thalassa TBS enclosure is made of acrylonitrile butadiene-styrene material. The lid is covered with 4 plastic screws
IP degree of protection IP66 conforming to NEMA 4.4X
IK degree of protection IK07 conforming to IEC 62262
Glow wire resistance 650 °C conforming to IEC 60695-2-11
Operating temperature -25 to 60 °C
IK degree of protection IK07 conforming to IEC 62262
Glow wire resistance 650 °C conforming to IEC 60695-2-11
Operating temperature -25 to 60 °C
Related links
- Schneider Electric NSYTBS Series ABS General Purpose Enclosure IK07, 241 x 194 x 127mm
- Schneider Electric PanelSeT Series ABS General Purpose Enclosure IK07 192 x 121 x 87mm
- RS PRO Grey ABS General Purpose Enclosure IK07 120 x 122 x 105mm
- Hammond 1550 Series Natural Die Cast Aluminium Enclosure Natural Lid, 171 x 121 x 105mm
- RS PRO Grey Polycarbonate General Purpose Enclosure IK07 120 x 122 x 105mm
- Bopla Euromas Series Light Grey Polycarbonate V0 Enclosure IK07 122 x 120 x 105mm
- Bopla Euromas Series Light Grey Polycarbonate Enclosure IK07 122 x 120 x 105mm
- Schneider Electric PanelSeT Series ABS General Purpose Enclosure 164 x 121 x 87mm

