Bopla Bocube Alu Series Light Grey Aluminium General Purpose Enclosure, IP66, IP68, IP69, IK09, Light Grey Lid, 259 x
- RS Stock No.:
- 220-9420
- Distrelec Article No.:
- 303-95-794
- Mfr. Part No.:
- 00165225
- Brand:
- Bopla
Bulk discount available
Subtotal (1 unit)*
$147.57
(exc. GST)
$169.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $147.57 |
| 15 - 24 | $142.40 |
| 25 + | $135.76 |
*price indicative
- RS Stock No.:
- 220-9420
- Distrelec Article No.:
- 303-95-794
- Mfr. Part No.:
- 00165225
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Body Material | Aluminium | |
| External Length | 259 mm | |
| External Height | 60 mm | |
| External Width | 128 mm | |
| External Dimensions | 259 x 128 x 60mm | |
| Range | Bocube Alu | |
| IP Rating | IP66, IP68, IP69 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | No | |
| Shielded | Yes | |
| Series | Bocube Alu | |
| IK Rating | IK09 | |
| Gasket Material | Foamed Polyurethane | |
| RAL Code | RAL 7035 | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Body Material Aluminium | ||
External Length 259 mm | ||
External Height 60 mm | ||
External Width 128 mm | ||
External Dimensions 259 x 128 x 60mm | ||
Range Bocube Alu | ||
IP Rating IP66, IP68, IP69 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Shielded Yes | ||
Series Bocube Alu | ||
IK Rating IK09 | ||
Gasket Material Foamed Polyurethane | ||
RAL Code RAL 7035 | ||
- COO (Country of Origin):
- IN
The Bopla Bocube Alu series Enclosure with membrane lid has light grey colour. The Enclosure is made of GD Al Si 12 and has PU foamed seal.
BA-S enclosure variant with screwed-on cover (both sides) and
recessed area for membrane keypads
Protection class is IP 66, 68
recessed area for membrane keypads
Protection class is IP 66, 68
Related links
- Bopla Bocube Alu Series Light Grey Aluminium General Purpose Enclosure IP68 IK09 259 x
- Bopla Bocube Alu Series Light Grey Aluminium General Purpose Enclosure IP68 IK09 299 x
- Bopla Bocube Alu Series Light Grey Aluminium General Purpose Enclosure IP68 IK09 159 x
- Bopla Bocube Alu Series Light Grey Aluminium General Purpose Enclosure IP68 IK09 199 x
- Bopla Bocube Alu Series Light Grey Aluminium General Purpose Enclosure IP68 IK09 121 x
- Bopla Bocube Alu Series Light Grey Aluminium Enclosure IP68 IK07 Light Grey Lid, 259 x 128 x 60mm
- Bopla Bocube Alu Series Light Grey Aluminium Enclosure IP68 IK07 Light Grey Lid, 259 x 128 x 90mm
- Bopla Bocube Alu Series Grey Aluminium Enclosure IP68 Flanged 259 x 128 x 60mm
