Hammond 1551 Series Plastic General Purpose Enclosure, IP30, 60(Dia) x 20mm

Bulk discount available

Subtotal (1 unit)*

$4.71

(exc. GST)

$5.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$4.71
10 - 49$4.52
50 +$4.37

*price indicative

RS Stock No.:
228-7830
Mfr. Part No.:
1551V12WH
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Plastic

External Length

60 mm

External Height

20 mm

External Width

60 mm

External Dimensions

60(Dia) x 20mm

IP Rating

IP30

Flanged

No

Series

1551

COO (Country of Origin):
CA
The Hammond 1551V series is the vented circle enclosures ideally suited for mounting of printed circuit boards. Its simple snap-fit assembly and wall-mounting features designed for IoT or general purpose applications. The material used for the enclosure is the molded in ABS plastic.

Satin texture finish
Designed to meet IP30
Slots on the base of the enclosure allow for easy wall mounting

Related links