Hammond 1554pb Series Polycarbonate Enclosure, IP66, 6.3 x 3.54 x 2.38in

Bulk discount available

Subtotal (1 unit)*

$74.55

(exc. GST)

$85.73

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$74.55
5 - 9$72.33
10 - 19$70.17
20 - 49$68.06
50 +$66.02

*price indicative

RS Stock No.:
229-1068
Mfr. Part No.:
1554PB2
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Polycarbonate

External Length

160 mm

External Height

60.5 mm

External Width

89.9 mm

External Dimensions

6.3 x 3.54 x 2.38in

Range

1554pb

IP Rating

IP66

Series

1554pb

COO (Country of Origin):
CA
The Hammond 1554PB series watertight polycarbonate 22.5mm pushbutton enclosure. Electronic instrument enclosures, designed for mounting printed circuit boards or DIN rail mounted components. The polycarbonate material carries a UL flammability rating of UL94 5V and is suitable for outdoor use. It has 6.3 x 3.54 x 2.38 inch dimension.

IP66
NEMA 4, 4X, 6, 6P, 12 & 13
6 pushbutton enclosures do not meet Type 6/6P
UL94 5VA

Related links