Hammond 1554 Series Polycarbonate Enclosure, IP68, 9.4 x 6.3 x 3.5in
- RS Stock No.:
- 229-1094
- Mfr. Part No.:
- 1554VA2GYSL
- Brand:
- Hammond
Bulk discount available
Subtotal (1 unit)*
$81.41
(exc. GST)
$93.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $81.41 |
| 5 - 9 | $78.98 |
| 10 - 19 | $76.62 |
| 20 - 49 | $74.33 |
| 50 + | $72.09 |
*price indicative
- RS Stock No.:
- 229-1094
- Mfr. Part No.:
- 1554VA2GYSL
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Polycarbonate | |
| External Length | 238.8 mm | |
| External Height | 88.9 mm | |
| External Width | 160 mm | |
| External Dimensions | 9.4 x 6.3 x 3.5in | |
| Range | 1554 | |
| IP Rating | IP68 | |
| Series | 1554 | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Polycarbonate | ||
External Length 238.8 mm | ||
External Height 88.9 mm | ||
External Width 160 mm | ||
External Dimensions 9.4 x 6.3 x 3.5in | ||
Range 1554 | ||
IP Rating IP68 | ||
Series 1554 | ||
- COO (Country of Origin):
- CA
The Hammond 1554 series is a watertight enclosure polycarbonate versions are UV stabilized for outdoor use. Grey polycarb carries a UL94- 5VA rating, while clear and smoked lids carry a UL94V-0 rating. It has 9.4 x 6.3 x 3.5 inch dimension.
Polycarb versions are designed to meet NEMA Type 4, 4X, 6, 6P, 12 & 13 ratings
IP ratings up to and including IP68
IP ratings up to and including IP68
Related links
- Hammond 1554 Series Polycarbonate Enclosure 9.4 x 6.3 x 3.5in
- Hammond 1554 Series Polycarbonate Enclosure 9.4 x 6.3 x 2.36in
- Hammond 1554 Series Polycarbonate Enclosure 9.4 x 6.3 x 4.7in
- Hammond 1555 Series Polycarbonate Enclosure 9.4 x 6.3 x 3.5in
- Hammond 1554 Series Light Grey Polycarbonate Enclosure Clear Lid, 9.4 x 6.3 x 2.36in
- Hammond 1554 Series Polycarbonate Enclosure Clear Lid, 6.3 x 6.3 x 3.5in
- Hammond 1554 Series Polycarbonate Enclosure 6.3 x 6.3 x 3.5in
- Hammond 1554 Series Grey Polycarbonate Enclosure Grey Lid, 6.3 x 6.3 x 3.5in
