Hammond 1590 Series Die Cast Aluminium Alloy Enclosure, IP65, Flanged, 110 x 82 x 44mm

Bulk discount available

Subtotal (1 unit)*

$35.15

(exc. GST)

$40.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$35.15
10 - 49$33.74
50 +$32.34

*price indicative

RS Stock No.:
229-1604
Mfr. Part No.:
1590WSF
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Die Cast Aluminium Alloy

External Length

110 mm

External Height

44 mm

External Width

82 mm

External Dimensions

110 x 82 x 44mm

Range

1590

IP Rating

IP65

Flanged

Yes

Shielded

Yes

Series

1590

Gasket Material

Silicone

COO (Country of Origin):
CA
The Hammond water tight die cast aluminium enclosure is suitable for electronic instruments which is tough, yet easy to machine. It comes with flanged bottom plate. Its lap joint construction provides protection against dust and splashing water. Gasket is supplied loose inside the enclosure and has adhesive backing for easy installation. Includes screws threaded into factory-tapped holes. It is natural in colour and has 110 x 82 x 44 mm dimensions. It is RoHS and REACH Compliant.

It has IP65 protection
It provides improved EMI/RFI shielding

Related links