Hammond 1594 Series ABS Enclosure, IP65, 56 x 56 x 28mm
- RS Stock No.:
- 229-1687
- Mfr. Part No.:
- 1594AWGY
- Brand:
- Hammond
Bulk discount available
Subtotal (1 unit)*
$18.66
(exc. GST)
$21.46
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $18.66 |
| 10 - 49 | $18.12 |
| 50 + | $17.39 |
*price indicative
- RS Stock No.:
- 229-1687
- Mfr. Part No.:
- 1594AWGY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| External Length | 56 mm | |
| External Height | 28 mm | |
| External Width | 56 mm | |
| External Dimensions | 56 x 56 x 28mm | |
| Range | 1594 | |
| IP Rating | IP65 | |
| Flanged | No | |
| Series | 1594 | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
External Length 56 mm | ||
External Height 28 mm | ||
External Width 56 mm | ||
External Dimensions 56 x 56 x 28mm | ||
Range 1594 | ||
IP Rating IP65 | ||
Flanged No | ||
Series 1594 | ||
- COO (Country of Origin):
- CA
The Hammond water tight heavy duty ABS enclosure is ideally suited for mounting printed circuit boards. Perfect for applications with repetitive assembly and disassembly required. It is grey in colour and has 56 x 56 x 28 mm dimensions. It utilizes self tapping screws into plastic posts (no brass inserts).
It has IP65 protection
It has UL94 V-0 flammability rating
It has UL94 V-0 flammability rating
Related links
- Hammond 1594 Series ABS Enclosure 56 x 56 x 28mm
- Hammond 1594 Series ABS Enclosure 81 x 56 x 28mm
- Hammond 1594 Series ABS Enclosure 56 x 56 x 28mm
- Hammond 1594 Series ABS Enclosure 81 x 56 x 28mm
- Hammond 1594 Series Black Flame Retardant ABS Enclosure Black Lid, 56 x 56 x 28mm
- Hammond 1594 Series Grey Flame Retardant ABS Enclosure Grey Lid, 56 x 56 x 28mm
- Hammond 1594 Series Light Grey ABS Enclosure Light Grey Lid, 81 x 56 x 28mm
- Hammond 1594 Series Black Flame Retardant ABS Enclosure Black Lid, 81 x 56 x 28mm
