Hammond 1457 Series Aluminium Enclosure, IP65, Flanged, 8.66 x 6.51 x 2.15in
- RS Stock No.:
- 230-6406
- Mfr. Part No.:
- 1457T2202BK
- Brand:
- Hammond
Bulk discount available
Subtotal (1 unit)*
$111.66
(exc. GST)
$128.41
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $111.66 |
| 5 - 9 | $108.32 |
| 10 - 14 | $105.06 |
| 15 - 19 | $101.93 |
| 20 + | $98.88 |
*price indicative
- RS Stock No.:
- 230-6406
- Mfr. Part No.:
- 1457T2202BK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| External Length | 220 mm | |
| External Height | 54.6 mm | |
| External Width | 165.4 mm | |
| External Dimensions | 8.66 x 6.51 x 2.15in | |
| IP Rating | IP65 | |
| Range | 1457 | |
| Flanged | Yes | |
| Series | 1457 | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
External Length 220 mm | ||
External Height 54.6 mm | ||
External Width 165.4 mm | ||
External Dimensions 8.66 x 6.51 x 2.15in | ||
IP Rating IP65 | ||
Range 1457 | ||
Flanged Yes | ||
Series 1457 | ||
- COO (Country of Origin):
- CA
The Hammond 1457 series extruded enclosure IP flanged has an extruded aluminium body and two die cast aluminium end panels with integral bezel. These enclosures are designed for equipment interfacing or to house PCBs and heavy duty, wall-mounting option.
Watertight - heavy duty extruded enclosures designed to house P.C. boards or for equipment interfacing
Sized for standard Eurocard's
P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body
Rugged body constructed from one piece, extruded aluminium with a minimum thickness of .06 (1.5 mm)
Extruded aluminium body includes a recessed area for labels or membrane keypad
End panels are rugged - yet easy to machine - die cast aluminium with full perimeter self-adhesive gaskets
Designed to meet IP65
Choice of two versions - end panels without flange or with flange (for shelf or wall mounting)
Sized for standard Eurocard's
P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body
Rugged body constructed from one piece, extruded aluminium with a minimum thickness of .06 (1.5 mm)
Extruded aluminium body includes a recessed area for labels or membrane keypad
End panels are rugged - yet easy to machine - die cast aluminium with full perimeter self-adhesive gaskets
Designed to meet IP65
Choice of two versions - end panels without flange or with flange (for shelf or wall mounting)
Related links
- Hammond 1457 Series Aluminium Enclosure Flanged, 6.3 x 6.51 x 2.15in
- Hammond 1457 Series Aluminium Enclosure 6.3 x 6.51 x 2.15in
- Hammond 1457-EMI Series Aluminium Enclosure Flanged, 6.3 x 6.51 x 2.15in
- Hammond 1457 Series Aluminium Enclosure Flanged, 4.73 x 4.09 x 2.15in
- Hammond 1457 Series Aluminium Enclosure Flanged, 6.3 x 4.09 x 2.15in
- Hammond 1457 Series Aluminium Enclosure 4.73 x 4.09 x 2.15in
- Hammond 1457 Series Aluminium Enclosure 6.30 x 4.09 x 2.15in
- Hammond 1457 Series Aluminium Enclosure Flanged, 4.73 x 2.32 x 1.21in
