Hammond 1550 Series Aluminium Enclosure, IP66, 10.83 x 6.89 x 2.46in

Bulk discount available

Subtotal (1 unit)*

$70.77

(exc. GST)

$81.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$70.77
5 - 9$68.64
10 - 14$66.59
15 - 19$64.61
20 +$62.67

*price indicative

RS Stock No.:
230-6421
Distrelec Article No.:
150-02-699
Mfr. Part No.:
1550WJBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Aluminium

External Length

275.1 mm

External Height

62.5 mm

External Width

175 mm

External Dimensions

10.83 x 6.89 x 2.46in

Range

1550

IP Rating

IP66

Series

1550

COO (Country of Origin):
TW
The Hammond 1550 series watertight die cast enclosure made from a rugged, die cast aluminium alloy and also provides an improved EMI/RFI shielding. The 1550 series offers a lap joint construction that protects against access of dust and splashing water.

Rugged, die cast aluminium alloy (tough yet easy to machine), electronic instrument enclosure
Available in natural vibrant finish OR in light textured, black powder paint
Unpainted version is vibrant finished for a smooth surface with no sharp edges
Painted version is painted with tough satin black polyester powder paint for a lasting finish, even after machining. Black screws are included to enhance the assembled appearance
Lap joint construction protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding. The enclosure does not provide shielding when water-tight gaskets are installed
M3.5 x 0.6 x 12 mm long stainless steel, Philips head, machine screws secure lid into factory tapped holes

Related links