Hammond 1554 Series Polycarbonate Enclosure, IP68, 7.1 x 4.7 x 3.5in
- RS Stock No.:
- 230-6479
- Mfr. Part No.:
- 1554T2GYCL
- Brand:
- Hammond
Bulk discount available
Subtotal (1 unit)*
$66.43
(exc. GST)
$76.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $66.43 |
| 5 - 9 | $64.43 |
| 10 - 14 | $62.50 |
| 15 - 19 | $60.61 |
| 20 + | $58.78 |
*price indicative
- RS Stock No.:
- 230-6479
- Mfr. Part No.:
- 1554T2GYCL
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Polycarbonate | |
| External Length | 180.3 mm | |
| External Height | 88.9 mm | |
| External Width | 119.4 mm | |
| External Dimensions | 7.1 x 4.7 x 3.5in | |
| IP Rating | IP68 | |
| Range | 1554 | |
| Series | 1554 | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Polycarbonate | ||
External Length 180.3 mm | ||
External Height 88.9 mm | ||
External Width 119.4 mm | ||
External Dimensions 7.1 x 4.7 x 3.5in | ||
IP Rating IP68 | ||
Range 1554 | ||
Series 1554 | ||
- COO (Country of Origin):
- CA
The Hammond 1554 series watertight PC enclosure, clear lid of PCB or DIN mounting enclosures provide the user with a robust product which can be used in a variety of applications. Ingress of oil, dust & water is significantly reduced thanks to a "Tongue & Groove" two piece casketed lid affixing method. Lid is secured with included M4 stainless steel machine screws which are threaded into corrosion resistant bushings for repetitive assembly & disassembly
Ideally suited for mounting printed circuit boards or DIN rail mounted components (see photo features below for details)
ABS Versions are molded from general purpose material which carries a flammability rating of UL94-HB.For indoor use
Enclosure colour is a light grey (RAL 7035)
Casketed lid with two piece tongue & groove construction provides protection against access of oil, dust and water
Replaceable gasket is one piece made from high temperature, U.L. listed silicone. Supplied loose inside the enclosure (not pre-installed)
Polycarb versions are designed to meet NEMA Type 4, 4X, 6, 6P, 12 & 13 ratings which meet and exceed IP ratings up to and including IP68.(Except 1554/55 V size which is 4,4X only)
ABS Plastic versions are designed to meet IP67
ABS Versions are molded from general purpose material which carries a flammability rating of UL94-HB.For indoor use
Enclosure colour is a light grey (RAL 7035)
Casketed lid with two piece tongue & groove construction provides protection against access of oil, dust and water
Replaceable gasket is one piece made from high temperature, U.L. listed silicone. Supplied loose inside the enclosure (not pre-installed)
Polycarb versions are designed to meet NEMA Type 4, 4X, 6, 6P, 12 & 13 ratings which meet and exceed IP ratings up to and including IP68.(Except 1554/55 V size which is 4,4X only)
ABS Plastic versions are designed to meet IP67
Related links
- Hammond 1554 Series Polycarbonate Enclosure 7.1 x 4.7 x 3.5in
- Hammond 1555 Series Polycarbonate Enclosure 7.1 x 4.7 x 3.5in
- Hammond 1554 Series Polycarbonate Enclosure 7.1 x 4.7 x 2.4in
- Hammond 1554 Series Polycarbonate Enclosure 7.1 x 4.7 x 1.8in
- Hammond 1554 Series Polycarbonate Enclosure Clear Lid, 7.1 x 4.7 x 1.8in
- Hammond 1554 Series Polycarbonate Enclosure 7.9 x 4.7 x 3.5in
- Hammond 1554 Series Polycarbonate Enclosure 7.1 x 7.1 x 3.54in
- Hammond 1554 Series Polycarbonate Enclosure 7.1 x 7.1 x 2.6in
