Hammond 1590 Series Die Cast Aluminium Enclosure, IP54, Flanged, 120 x 120 x 35mm
- RS Stock No.:
- 233-3169
- Mfr. Part No.:
- 1590BBFLBK
- Brand:
- Hammond
Bulk discount available
Subtotal (1 unit)*
$26.80
(exc. GST)
$30.82
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $26.80 |
| 5 - 9 | $26.31 |
| 10 - 19 | $25.86 |
| 20 - 49 | $25.40 |
| 50 + | $24.95 |
*price indicative
- RS Stock No.:
- 233-3169
- Mfr. Part No.:
- 1590BBFLBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Die Cast Aluminium | |
| External Length | 120 mm | |
| External Height | 35 mm | |
| External Width | 94 mm | |
| External Dimensions | 120 x 120 x 35mm | |
| IP Rating | IP54 | |
| Flanged | Yes | |
| Shielded | Yes | |
| Series | 1590 | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Die Cast Aluminium | ||
External Length 120 mm | ||
External Height 35 mm | ||
External Width 94 mm | ||
External Dimensions 120 x 120 x 35mm | ||
IP Rating IP54 | ||
Flanged Yes | ||
Shielded Yes | ||
Series 1590 | ||
- COO (Country of Origin):
- TW
The Hammond diecast aluminum enclosures has lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding. It has 4.7x3.7x1.34 inch dimension.
Low side wall draft angle
Rugged
Standard versions are designed to meet IP54
Rugged
Standard versions are designed to meet IP54
Related links
- Hammond 1590 Series Die Cast Aluminium Enclosure Flanged, 120 x 120 x 35mm
- Hammond 1590 Series Die Cast Aluminium Enclosure Flanged, 120 x 120 x 59mm
- Hammond 1590 Series Die Cast Aluminium Enclosure Flanged, 120 x 120 x 38mm
- Hammond 1590 Series Die Cast Aluminium Enclosure 120 x 120 x 35mm
- Hammond 1590 Series Die Cast Aluminium Enclosure Flanged, 120 x 120 x 43mm
- Hammond 1590 Series Die Cast Aluminium Enclosure Flanged, 120 x 120 x 57mm
- Hammond 1590 Series Die Cast Aluminium Enclosure Flanged, 120 x 120 x 94mm
- Hammond 1590 Series Die Cast Aluminium Enclosure Flanged, 120 x 80 x 59mm
