Hammond 1590 Series Die Cast Aluminium Enclosure, IP54, 120 x 120 x 43mm

Bulk discount available

Subtotal (1 unit)*

$30.37

(exc. GST)

$34.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$30.37
5 - 9$29.81
10 - 19$29.28
20 - 49$28.77
50 +$28.26

*price indicative

RS Stock No.:
233-3178
Mfr. Part No.:
1590BBSOR
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Die Cast Aluminium

External Length

120 mm

External Height

43 mm

External Width

94 mm

External Dimensions

120 x 120 x 43mm

IP Rating

IP54

Flanged

No

Shielded

Yes

Series

1590

COO (Country of Origin):
TW
The Hammond diecast aluminum enclosures has lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding. It has 4.7x3.7x1.66 inch dimension.

Low side wall draft angle
Rugged
Standard versions are designed to meet IP54

Related links