Hammond 1590 Series Die Cast Aluminium Enclosure, IP54, Flanged, 101 x 101 x 26mm
- RS Stock No.:
- 233-3231
- Mfr. Part No.:
- 1590GFBK
- Brand:
- Hammond
Bulk discount available
Subtotal (1 unit)*
$30.18
(exc. GST)
$34.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $30.18 |
| 5 - 9 | $29.27 |
| 10 - 19 | $28.38 |
| 20 - 49 | $27.52 |
| 50 + | $26.70 |
*price indicative
- RS Stock No.:
- 233-3231
- Mfr. Part No.:
- 1590GFBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Die Cast Aluminium | |
| External Length | 101 mm | |
| External Height | 26 mm | |
| External Width | 51 mm | |
| External Dimensions | 101 x 101 x 26mm | |
| IP Rating | IP54 | |
| Flanged | Yes | |
| Shielded | Yes | |
| Series | 1590 | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Die Cast Aluminium | ||
External Length 101 mm | ||
External Height 26 mm | ||
External Width 51 mm | ||
External Dimensions 101 x 101 x 26mm | ||
IP Rating IP54 | ||
Flanged Yes | ||
Shielded Yes | ||
Series 1590 | ||
- COO (Country of Origin):
- CA
The Hammond diecast aluminum enclosures has lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding. It has 3.94x1.97x1 inch dimension.
Low side wall draft angle
Rugged
Standard versions are designed to meet IP54
Rugged
Standard versions are designed to meet IP54
Related links
- Hammond 1590 Series Die Cast Aluminium Enclosure Flanged, 101 x 101 x 26mm
- Hammond 1590 Series Die Cast Aluminium Enclosure Flanged, 101 x 101 x 31mm
- Hammond 1590 Series Die Cast Aluminium Enclosure 101 x 101 x 31mm
- Hammond 1590 Series Die Cast Aluminium Enclosure Flanged, 53 x 53 x 31mm
- Hammond 1590 Series Die Cast Aluminium Enclosure Flanged, 188 x 188 x 83mm
- Hammond 1590 Series Die Cast Aluminium Enclosure Flanged, 188 x 188 x 56mm
- Hammond 1590 Series Die Cast Aluminium Enclosure Flanged, 51 x 51 x 31mm
- Hammond 1590 Series Die Cast Aluminium Enclosure Flanged, 120 x 80 x 59mm
