Hammond Polycarbonate Enclosure, 100 x 50 x 24mm
- RS Stock No.:
- 248-1178
- Distrelec Article No.:
- 303-01-772
- Mfr. Part No.:
- 1551WYFLGY
- Brand:
- Hammond
Subtotal (1 unit)*
$10.79
(exc. GST)
$12.41
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.79 |
*price indicative
- RS Stock No.:
- 248-1178
- Distrelec Article No.:
- 303-01-772
- Mfr. Part No.:
- 1551WYFLGY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Polycarbonate | |
| External Length | 100 mm | |
| External Height | 24 mm | |
| External Width | 50 mm | |
| External Dimensions | 100 x 50 x 24mm | |
| Range | 1551W | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Polycarbonate | ||
External Length 100 mm | ||
External Height 24 mm | ||
External Width 50 mm | ||
External Dimensions 100 x 50 x 24mm | ||
Range 1551W | ||
- COO (Country of Origin):
- CA
The Hammond 1551 W series watertight polycarbonate miniature enclosure ideally suited for mounting small printed circuit boards. It is suitable for outdoor use. It has satin texture finish.
Molded from robust polycarbonate
Polycarbonate has a flame rating of UL94 V-0
Complete with lid and (4) plastite #4 self tapping screws
Available with or without integrated wall-mounting flanges
Designed to meet IP68
Polycarbonate has a flame rating of UL94 V-0
Complete with lid and (4) plastite #4 self tapping screws
Available with or without integrated wall-mounting flanges
Designed to meet IP68
Related links
- Hammond Polycarbonate Enclosure, 100 x 50 x 24mm
- Hammond Polycarbonate Enclosure, 80 x 80 x 24mm
- Hammond Polycarbonate Enclosure, 35 x 50 x 35mm
- RS PRO Grey ABS Instrument Case, 90 x 50 x 24mm
- Takachi Electric Industrial TMC Series Grey Plastic Junction Box 6 Terminals, 70 x 50 x 24mm
- Hammond 1591 Series Transparent Red Polycarbonate Enclosure Transparent Red Lid, 100 x 50 x 21mm
- Hammond 1591 Series Transparent Blue Polycarbonate Enclosure Transparent Blue Lid, 100 x 50 x 25mm
- Hammond General Purpose Enclosure, 100 x 50 x 25mm
