Takachi Electric Industrial Extruded Aluminium Enclosure, 61 x 106 x 165mm

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
251-1234
Mfr. Part No.:
EX11-6-16SS
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Body Material

Extruded Aluminium

External Length

106 mm

External Height

61 mm

External Width

106 mm

External Dimensions

61 x 106 x 165mm

Range

EX

COO (Country of Origin):
JP
The Takachi Electric Industrial simple yet beautiful aluminium extrusion enclosure. Front panel of enclosure is high-end finish by CNC machining. Suitable for industrial and audio interface equipment. Selectable in 73 different sizes and 4 colour combinations.

Selectable in 4 different colour combinations
Beautiful high-end finish is achieved by precision CNC finishing
Suitable for industrial and audio interface equipment
Custom length is available

Related links