Takachi Electric Industrial Extruded Aluminium Enclosure, 36 x 141 x 98mm

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
251-1239
Mfr. Part No.:
EX14-4-10SS
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Body Material

Extruded Aluminium

External Length

141 mm

External Height

36 mm

External Width

141 mm

External Dimensions

36 x 141 x 98mm

Range

EX

COO (Country of Origin):
JP
The Takachi Electric Industrial simple yet beautiful aluminium extrusion enclosure. Front panel of enclosure is high-end finish by CNC machining. Suitable for industrial and audio interface equipment. Selectable in 73 different sizes and 4 colour combinations.

Selectable in 4 different colour combinations
Beautiful high-end finish is achieved by precision CNC finishing
Suitable for industrial and audio interface equipment
Custom length is available

Related links