Takachi Electric Industrial Extruded Aluminium Enclosure, 71 x 141 x 188mm
- RS Stock No.:
- 251-1256
- Mfr. Part No.:
- EX14-7-19SS
- Brand:
- Takachi Electric Industrial
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 251-1256
- Mfr. Part No.:
- EX14-7-19SS
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Extruded Aluminium | |
| External Length | 141 mm | |
| External Height | 71 mm | |
| External Width | 141 mm | |
| External Dimensions | 71 x 141 x 188mm | |
| Range | EX | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Extruded Aluminium | ||
External Length 141 mm | ||
External Height 71 mm | ||
External Width 141 mm | ||
External Dimensions 71 x 141 x 188mm | ||
Range EX | ||
- COO (Country of Origin):
- JP
The Takachi Electric Industrial simple yet beautiful aluminium extrusion enclosure. Front panel of enclosure is high-end finish by CNC machining. Suitable for industrial and audio interface equipment. Selectable in 73 different sizes and 4 colour combinations.
Selectable in 4 different colour combinations
Beautiful high-end finish is achieved by precision CNC finishing
Suitable for industrial and audio interface equipment
Custom length is available
Beautiful high-end finish is achieved by precision CNC finishing
Suitable for industrial and audio interface equipment
Custom length is available
Related links
- Takachi Electric Industrial Extruded Aluminium Enclosure, 71 x 141 x 188mm
- Takachi Electric Industrial Extruded Aluminium Enclosure, 36 x 141 x 188mm
- Takachi Electric Industrial Extruded Aluminium Enclosure, 91 x 141 x 188mm
- Takachi Electric Industrial Extruded Aluminium Enclosure, 51 x 141 x 188mm
- Takachi Electric Industrial Extruded Aluminium Enclosure, 71 x 141 x 98mm
- Takachi Electric Industrial Extruded Aluminium Enclosure, 71 x 141 x 138mm
- Takachi Electric Industrial Aluminium Heat Sink Case, 71.1 x 141 x 187mm
- Takachi Electric Industrial Extruded Aluminium Enclosure, 36 x 141 x 98mm
