Takachi Electric Industrial Extruded Aluminium Enclosure, 25.6 x 60.6 x 50mm

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
251-1327
Mfr. Part No.:
EX6-3-5SS
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Body Material

Extruded Aluminium

External Length

60.6 mm

External Height

25.6 mm

External Width

60.6 mm

External Dimensions

25.6 x 60.6 x 50mm

Range

EX

COO (Country of Origin):
JP
The Takachi Electric Industrial simple yet beautiful aluminium extrusion enclosure. Front panel of enclosure is high-end finish by CNC machining. Suitable for industrial and audio interface equipment. Selectable in 73 different sizes and 4 colour combinations.

Selectable in 4 different colour combinations
Beautiful high-end finish is achieved by precision CNC finishing
Suitable for industrial and audio interface equipment
Custom length is available

Related links