Takachi Electric Industrial Aluminium Heat Sink Case, 61.5 x 186.5 x 177mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
251-1427
Mfr. Part No.:
EXH19-6-18SS
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Body Material

Aluminium

External Length

177 mm

External Height

61.5 mm

External Width

186.5 mm

External Dimensions

61.5 x 186.5 x 177mm

Range

EXH

COO (Country of Origin):
JP
The Takachi Electric Industrial EXH series is an aluminium enclosure with a highly efficient heat-sink top cover. Suitable to be used as fan less PC, power amplifier, and power supply box where heat dissipation is required. Wide range, 30 different sizes available.

Each heat-sink fin has a waved surface construction for maximum cooling performance
Heat-sink plates can be customized with our high speed CNC machines
Pin shaped heat-sink fin can be customized for better cooling performance
Selectable in 58 different sizes and 2 different color combinations
Grooves for M3 sliding nut are built into the heat-sink top cover and bottom frame

Related links