Takachi Electric Industrial Aluminium Enclosure, 44 x 69 x 60mm

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
251-1661
Mfr. Part No.:
EXP7-4-6BB
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Body Material

Aluminium

External Length

60 mm

External Height

44 mm

External Width

69 mm

External Dimensions

44 x 69 x 60mm

Range

EXP

COO (Country of Origin):
JP
The Takachi Electric Industrial EXP7 series aluminium panel case with corner guard and extruded aluminium case with excellent design and impact resistance with silicon rubber guards on the corners.

Black body and frame colour
Shock resistance and impact resistant
Corner guards are designed to be both aesthetically pleasing

Related links