Takachi Electric Industrial Plastic General Purpose Enclosure, 11 x 36 x 53in
- RS Stock No.:
- 252-0150
- Mfr. Part No.:
- SW-53S
- Brand:
- Takachi Electric Industrial
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 252-0150
- Mfr. Part No.:
- SW-53S
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Plastic | |
| External Length | 1346.2 mm | |
| External Height | 279.4 mm | |
| External Width | 914.4 mm | |
| External Dimensions | 11 x 36 x 53in | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Plastic | ||
External Length 1346.2 mm | ||
External Height 279.4 mm | ||
External Width 914.4 mm | ||
External Dimensions 11 x 36 x 53in | ||
- COO (Country of Origin):
- JP
The Takachi Electric Industrial COMPACT SNAP IN PLASTIC CASE is general purpose compact type case. It has simple on and off cover no screws are required for this. It is available is 3 different material types which are standard, flame resistance and heat resistance.
Ample interior space
Exclusive PCB is available
Material of the product is ABS
This product comes in two different colors light grey and black
Exclusive PCB is available
Material of the product is ABS
This product comes in two different colors light grey and black
Related links
- Takachi Electric Industrial Plastic General Purpose Enclosure, 11 x 36 x 53in
- Takachi Electric Industrial Plastic General Purpose Enclosure, 30 x 50 x 75in
- Takachi Electric Industrial Plastic General Purpose Enclosure, 10 x 10 x 15in
- Hammond Aluminium General Purpose Enclosure, 11 x 7 x 2in
- Takachi Electric Industrial Extruded Aluminium Enclosure, 36 x 141 x 188mm
- Takachi Electric Industrial Extruded Aluminium Enclosure, 36 x 141 x 138mm
- Takachi Electric Industrial Extruded Aluminium Enclosure, 36 x 141 x 98mm
- Takachi Electric Industrial Aluminium Enclosure, 114 x 244 x 290mm
