Hammond Aluminium Enclosure, 81 x 56 x 28mm

Subtotal (1 unit)*

$12.24

(exc. GST)

$14.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12.24

*price indicative

RS Stock No.:
256-5453
Mfr. Part No.:
1411CU
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Aluminium

External Length

81 mm

External Height

28 mm

External Width

56 mm

External Dimensions

81 x 56 x 28mm

Range

1411

COO (Country of Origin):
CA
The Hammond 1411 series utility enclosure uses aluminium material and its colour is natural aluminium. It is unpainted aluminium version is protected through manufacturing and shipping with a plastic film cover to ensure a high quality finish, also doubles as a removable drilling template.

Four self-tapping screws included
0.11 lbs shipping weight
dimension 3.2 x 2.2 x 1.1 in

Related links