Hammond Aluminium Enclosure, 127 x 76 x 56mm

Subtotal (1 unit)*

$24.06

(exc. GST)

$27.67

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.06

*price indicative

RS Stock No.:
256-5500
Mfr. Part No.:
1411N
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Aluminium

External Length

127 mm

External Height

56 mm

External Width

76 mm

External Dimensions

127 x 76 x 56mm

Range

1411

COO (Country of Origin):
CA
The Hammond 1411 series utility enclosure uses aluminium material and its colour is grey. Its has steel version available and it used this versions without mounting flanges are available in unfinished aluminium or smooth ASA 61 grey powder coat.

Four self-tapping screws included
finished in ASA 61 grey baked powder paint (inside and out to prevent rust)
0.28 lbs shipping weight
dimension 5 x 3 x 2.2 in

Related links