Hammond ABS, Plastic Enclosure, 1.18 x 2.56 x 1.18in
- RS Stock No.:
- 260-2164
- Distrelec Article No.:
- 301-22-522
- Mfr. Part No.:
- RL6165BK
- Brand:
- Hammond
Subtotal (1 unit)*
$9.57
(exc. GST)
$11.01
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.57 |
*price indicative
- RS Stock No.:
- 260-2164
- Distrelec Article No.:
- 301-22-522
- Mfr. Part No.:
- RL6165BK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS, Plastic | |
| External Length | 104.9 mm | |
| External Height | 30 mm | |
| External Width | 65 mm | |
| External Dimensions | 1.18 x 2.56 x 1.18in | |
| Range | RL Series | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS, Plastic | ||
External Length 104.9 mm | ||
External Height 30 mm | ||
External Width 65 mm | ||
External Dimensions 1.18 x 2.56 x 1.18in | ||
Range RL Series | ||
- COO (Country of Origin):
- TW
The Hammond designed to house P.C. boards for hand-held use. Molded in light grey or black general purpose ABS plastic with a light texture.
P.C. board standoffs are molded into both halves of the enclosure
Designed to meet IP54
All sizes also available in a flanged lid version
Includes four M3 x 25mm self-tapping lid screws
Includes four M2.6 x 6mm self-tapping P.C. board screws
Designed to meet IP54
All sizes also available in a flanged lid version
Includes four M3 x 25mm self-tapping lid screws
Includes four M2.6 x 6mm self-tapping P.C. board screws
