Hammond ABS, Plastic Enclosure, 3.54 x 3.94 x 3.54in
- RS Stock No.:
- 260-2185
- Distrelec Article No.:
- 301-22-538
- Mfr. Part No.:
- RL6465BK
- Brand:
- Hammond
Subtotal (1 unit)*
$16.65
(exc. GST)
$19.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.65 |
*price indicative
- RS Stock No.:
- 260-2185
- Distrelec Article No.:
- 301-22-538
- Mfr. Part No.:
- RL6465BK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS, Plastic | |
| External Length | 150.1 mm | |
| External Height | 89.9 mm | |
| External Width | 100.1 mm | |
| External Dimensions | 3.54 x 3.94 x 3.54in | |
| Range | RL Series | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS, Plastic | ||
External Length 150.1 mm | ||
External Height 89.9 mm | ||
External Width 100.1 mm | ||
External Dimensions 3.54 x 3.94 x 3.54in | ||
Range RL Series | ||
- COO (Country of Origin):
- TW
The Hammond designed to house P.C. boards for hand-held use. Molded in light grey or black general purpose ABS plastic with a light texture.
P.C. board standoffs are molded into both halves of the enclosure
Designed to meet IP54
All sizes also available in a flanged lid version
Includes four M3 x 25mm self-tapping lid screws
Includes four M2.6 x 6mm self-tapping P.C. board screws
Designed to meet IP54
All sizes also available in a flanged lid version
Includes four M3 x 25mm self-tapping lid screws
Includes four M2.6 x 6mm self-tapping P.C. board screws
Related links
- Hammond ABS 3.54 x 3.94 x 3.54in
- Hammond ABS 2.36 x 3.94 x 2.36in
- Hammond RL Series Black ABS IP54 Black Lid, 2.36 x 3.94 x 4.92in
- Hammond ABS 3.94 x 4.92 x 3.94in
- Hammond ABS 3.94 x 5.91 x 3.94in
- Hammond RL Series Grey ABS IP54 3.94 x 5.91 x 3.94in
- Hammond ABS 0.98 x 3.15 x 0.98in
- Hammond ABS 1.97 x 3.15 x 1.97in
