CAMDENBOSS ABS Enclosure, 51 x 51 x 25.5mm

Subtotal (1 unit)*

$4.05

(exc. GST)

$4.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4.05

*price indicative

RS Stock No.:
264-0992
Mfr. Part No.:
CBRS03SWH
Brand:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Body Material

ABS

External Length

51 mm

External Height

25.5 mm

External Width

51 mm

External Dimensions

51 x 51 x 25.5mm

Range

CBRS

COO (Country of Origin):
GB
The CAMDENBOSS sensor enclosure is a versatile wall mountable enclosure. It is solid housing enclosure lends itself to wall mount controls and smart applications such as lighting, security or network modules.

Moulded in recyclable ABS UL94-V0
Recessed front face for overlay
Front and back clip together construction (tool required for disassembly once mounted)
Rear knockout for cable entry (20mm diameter)
Multiple mounting options, including single gang UK-plug back box (CBRS01)

Related links