RS PRO Grey Die Cast Aluminium Enclosure, IP65, Grey Lid, 262 x 127 x 91mm
- RS Stock No.:
- 282-1269
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$99.13
(exc. GST)
$114.00
(inc. GST)
- RS Stock No.:
- 282-1269
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Die Cast Aluminium | |
| External Length | 262 mm | |
| External Height | 91 mm | |
| External Width | 127 mm | |
| External Dimensions | 262 x 127 x 91mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Shielded | No | |
| Series | ELEG | |
| Weight | 2700g | |
| Gasket Material | Neoprene | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Die Cast Aluminium | ||
External Length 262 mm | ||
External Height 91 mm | ||
External Width 127 mm | ||
External Dimensions 262 x 127 x 91mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Shielded No | ||
Series ELEG | ||
Weight 2700g | ||
Gasket Material Neoprene | ||
- COO (Country of Origin):
- IT
RS Pro IP65 Aluminium Enclosure With PCB Slots
From RS Pro, this aluminium enclosure provides maximum protection from the flanges, making it perfect for housing electrical components. Made of aluminium alloy with a smooth unpainted finish. As standard, the rails inside allow PCB's or other types of boards to be fitted. Fixings holes are external, keeping the gasket seal intact. The gasket has a continuous neoprene gasket to prevent leakages into the enclosure. All models are highly reliable and excellent quality.
Features and Benefits
• Sandblasted finish with 3 mm wall thickness
• Neoprene gasket for IP65 protection
• Temperature range; -40°C to +100°C
• Four recessed screws secure lid into tapped holes
• Slots provided for mounting PCBs
• DIN rail can be fixed to the base
• The enclosure comes complete with a numbers of accessories and fittings. A neoprene gasket, captive screws and grounding screw fixings.
• Neoprene gasket for IP65 protection
• Temperature range; -40°C to +100°C
• Four recessed screws secure lid into tapped holes
• Slots provided for mounting PCBs
• DIN rail can be fixed to the base
• The enclosure comes complete with a numbers of accessories and fittings. A neoprene gasket, captive screws and grounding screw fixings.
Typical Applications
• Test and Measurement Instrumentation
• Medical Tools
• Transportation Equipment
• Industrial Controls
• Lighting Applications
• Medical Tools
• Transportation Equipment
• Industrial Controls
• Lighting Applications
What kind of protection do these enclosures have?
With an IP rating of IP65, this enclosure is dust proof, splash proof and protects from water jets from any direction. Making it suitable for harsher environments. As an example, these could be used on ferries or boats to house electrical equipment, due to the immunity from rain and small splashes.
What is an enclosure?
General purpose enclosures are protective boxes, used to house industrial, electronic and other sensitive equipment. Depending on the environment, different levels of protection may be required. These particular boxes enclose electrical and medical components and shield them from interfering circumstances.
What is an enclosure?
General purpose enclosures are protective boxes, used to house industrial, electronic and other sensitive equipment. Depending on the environment, different levels of protection may be required. These particular boxes enclose electrical and medical components and shield them from interfering circumstances.
Note
DIN rail needs to be purchased seperately and cut to required length.
Related links
- RS PRO Black Die Cast Aluminium Enclosure Flanged 262 x 182 x 90mm
- RS PRO Grey Die Cast Aluminium Enclosure Grey Lid, 122 x 75 x 61mm
- RS PRO Grey Die Cast Aluminium Enclosure Grey Lid, 102 x 102 x 81mm
- RS PRO Grey Die Cast Aluminium Enclosure Grey Lid, 122 x 75 x 75mm
- RS PRO Grey Die Cast Aluminium Enclosure Grey Lid, 252 x 87 x 75mm
- RS PRO Grey Die Cast Aluminium Enclosure Grey Lid, 252 x 87 x 61mm
- RS PRO Grey Die Cast Aluminium Enclosure Grey Lid, 87 x 87 x 61mm
- RS PRO Silver Die Cast Aluminium Enclosure Silver Lid, 262 x 182 x 90mm

