Clipsal Electrical MAX9 Series White Plastic Enclosure, IP56, IK07, Transparent Lid, 426 x 346 x 110mm
- RS Stock No.:
- 282-2921
- Mfr. Part No.:
- MX9EW212S
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$410.10
(exc. GST)
$471.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $410.10 |
*price indicative
- RS Stock No.:
- 282-2921
- Mfr. Part No.:
- MX9EW212S
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Body Material | Plastic | |
| External Length | 110 mm | |
| External Height | 426 mm | |
| External Width | 346 mm | |
| External Dimensions | 426 x 346 x 110mm | |
| IP Rating | IP56 | |
| Colour | White | |
| Lid Colour | Transparent | |
| Flanged | No | |
| Series | MAX9 | |
| IK Rating | IK07 | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Body Material Plastic | ||
External Length 110 mm | ||
External Height 426 mm | ||
External Width 346 mm | ||
External Dimensions 426 x 346 x 110mm | ||
IP Rating IP56 | ||
Colour White | ||
Lid Colour Transparent | ||
Flanged No | ||
Series MAX9 | ||
IK Rating IK07 | ||
- COO (Country of Origin):
- ID
The Clipsal Electrical Switchboard enclosure is surface mounted. The rated current is 100A. This switchboard is composed of 2 row of 12 modules of 18mm. It has tinted transparent door with door opening on left side. The provided components are earthing bar, neutral bar, circuit identification label and blanking plate.
Mercury free
Green Premium product
IP56 degree of protection
IK07 degree of protection
Green Premium product
IP56 degree of protection
IK07 degree of protection
Related links
- Clipsal Electrical MAX9 Series White Plastic Enclosure IK07 560 x 346 x 110mm
- Clipsal Electrical MAX9 Series Plastic Enclosure, 600 x 426 x 145mm
- Clipsal Electrical MAX9 Series Plastic Enclosure, 426 x 450 x 145mm
- Clipsal Electrical MAX9 Series Plastic Enclosure, 560 x 345 x 106mm
- Clipsal Electrical MAX9 Series Plastic Enclosure, 210 x 142 x 101mm
- Clipsal Electrical MAX9 Series Plastic Enclosure, 392 x 376 x 120mm
- Clipsal Electrical MAX9 Series Plastic Enclosure, 424 x 345 x 106mm
- Clipsal Electrical MAX9 Series Plastic Enclosure, 660 x 486 x 128mm
