Hammond 1590 Series Natural Die Cast Aluminium Enclosure, IP66, IK08, Natural Lid, 125.4 x 80.4 x 58.8mm
- RS Stock No.:
- 343-9423
- Distrelec Article No.:
- 150-14-022
- Mfr. Part No.:
- 1590Z120
- Brand:
- Hammond
Bulk discount available
Subtotal (1 unit)*
$59.90
(exc. GST)
$68.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $59.90 |
| 25 - 49 | $59.13 |
| 50 + | $58.04 |
*price indicative
- RS Stock No.:
- 343-9423
- Distrelec Article No.:
- 150-14-022
- Mfr. Part No.:
- 1590Z120
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Die Cast Aluminium | |
| External Length | 125.4 mm | |
| External Height | 58.8 mm | |
| External Width | 80.4 mm | |
| External Dimensions | 125.4 x 80.4 x 58.8mm | |
| IP Rating | IP66 | |
| Range | 1590 | |
| Colour | Natural | |
| Lid Colour | Natural | |
| Flanged | No | |
| Shielded | Yes | |
| Series | 1590 | |
| Number Of Knockouts | 0 | |
| Weight | 483g | |
| IK Rating | IK08 | |
| Transparent Door | No | |
| Explosion Proof | No | |
| RAL Code | RAL 9006 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Die Cast Aluminium | ||
External Length 125.4 mm | ||
External Height 58.8 mm | ||
External Width 80.4 mm | ||
External Dimensions 125.4 x 80.4 x 58.8mm | ||
IP Rating IP66 | ||
Range 1590 | ||
Colour Natural | ||
Lid Colour Natural | ||
Flanged No | ||
Shielded Yes | ||
Series 1590 | ||
Number Of Knockouts 0 | ||
Weight 483g | ||
IK Rating IK08 | ||
Transparent Door No | ||
Explosion Proof No | ||
RAL Code RAL 9006 | ||
Gasket Material Silicone | ||
Hammond Enclosure, 125.5 (L) x 80.5 (W) x 58.7mm (H), Die-Cast Aluminium, Silicone Gasket - 1590 Series - 1590Z120
Looking for a watertight storage solution for your electrical parts? This enclosure from Hammond is just the thing. Its die-cast aluminium body stands up to corrosion and impact, giving you long-term service in harsh environments. An easily installed silicone gasket is included to block out dust and liquids, ensuring electrical safety. The box's matching lid prevents unwanted tampering, making it suitable for sensitive components like circuit breakers while also allowing for regular opening and closing. The pre-drilled holes and four self-captive screws supplied mean you'll find fitting it a breeze.
Features & Benefits
• IP68 rating shows that it's fully dustproof and resists immersion in up to 1.5m of water for 30 minutes
• IK08 rating tells you it can withstand up to 5 joules of impact
• 'Blind-hole' design means you can easily mount it to walls without breaching the gasket
• Fits Hammond 16ga galvanised steel inner panels for extra protection in extreme conditions
• IK08 rating tells you it can withstand up to 5 joules of impact
• 'Blind-hole' design means you can easily mount it to walls without breaching the gasket
• Fits Hammond 16ga galvanised steel inner panels for extra protection in extreme conditions
Applications
• Marine engineering
• Aerospace industry
• Metalwork factories
• Aerospace industry
• Metalwork factories
What's the temperature rating of the gasket in this enclosure?
The gasket can safely handle temperatures between -40°C and +150°C, so you can count on it to keep working in challenging environments.
Related links
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure IK08 79.6 x 74.6 x 52mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure IK08 160 x 160 x 90.5mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure IK08 97.75 x 63.75 x 36.1mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure IK08 120.38 x 121.98 x 83.1mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure IK08 230 x 200 x 111.5mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure IK08 221 x 120.5 x 80mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure IK08 175 x 80 x 60mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure IK08 360 x 159.6 x 91.2mm
