Hammond 1415 Series Grey Steel Enclosure, Grey Lid, 383 x 179 x 230mm
- RS Stock No.:
- 385-9007
- Mfr. Part No.:
- 1415J
- Brand:
- Hammond
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$264.19
(exc. GST)
$303.82
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $264.19 |
| 15 - 49 | $259.31 |
| 50 + | $253.81 |
*price indicative
- RS Stock No.:
- 385-9007
- Mfr. Part No.:
- 1415J
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Steel | |
| External Length | 383 mm | |
| External Height | 230 mm | |
| External Width | 179 mm | |
| External Dimensions | 383 x 179 x 230mm | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Series | 1415 | |
| Number Of Knockouts | 0 | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Steel | ||
External Length 383 mm | ||
External Height 230 mm | ||
External Width 179 mm | ||
External Dimensions 383 x 179 x 230mm | ||
Colour Grey | ||
Lid Colour Grey | ||
Series 1415 | ||
Number Of Knockouts 0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
Steel Utility Cases
Steel utility cases with a grey stove-enamelled finish. Cases have removable front and rear covers.
Related links
- Hammond 1415 Series Grey Steel Enclosure Grey Lid, 381 x 178 x 229mm
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IK07 383 x 383 x 134mm
- Hammond 1415 Series Grey Steel Enclosure Grey Lid, 102 x 51 x 102mm
- Hammond 1415 Series Grey Steel Enclosure Grey Lid, 229 x 127 x 152mm
- Hammond 1415 Series Grey Steel Enclosure Grey Lid, 152 x 152 x 152mm
- Hammond 1415 Series Grey Steel Enclosure Grey Lid, 254 x 203 x 254mm
- Fibox PC Series Light Grey Polycarbonate General Purpose Enclosure IK07 383 x 316 x 134mm
- Hammond 1415 Series Grey Steel Enclosure Grey Lid, 102 x 76 x 127mm
