Hammond 1444 Series Natural Aluminium Enclosure, Unpainted Lid, 254 x 152 x 51mm
- RS Stock No.:
- 385-9057
- Distrelec Article No.:
- 301-30-684
- Mfr. Part No.:
- 1444-16
- Brand:
- Hammond
This image is representative of the product range
Subtotal (1 unit)*
$38.75
(exc. GST)
$44.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.75 |
*price indicative
- RS Stock No.:
- 385-9057
- Distrelec Article No.:
- 301-30-684
- Mfr. Part No.:
- 1444-16
- Brand:
- Hammond
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| External Length | 254 mm | |
| External Height | 51 mm | |
| External Width | 152 mm | |
| External Dimensions | 254 x 152 x 51mm | |
| Colour | Natural | |
| Lid Colour | Unpainted | |
| Series | 1444 | |
| Number Of Knockouts | 0 | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
External Length 254 mm | ||
External Height 51 mm | ||
External Width 152 mm | ||
External Dimensions 254 x 152 x 51mm | ||
Colour Natural | ||
Lid Colour Unpainted | ||
Series 1444 | ||
Number Of Knockouts 0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
Heavy Duty Metal Case Chassis and Covers
Spot welded heavy duty construction chassis in natural coloured aluminium. Optional covers are available pre-punched with 4 holes. Fasteners are not provided, 6-32 crosshead screws will be needed.
Related links
- Hammond 1444 Series Natural Aluminium Enclosure 432 x 254 x 102mm
- Hammond 1444 Series Natural Aluminium Enclosure 305 x 254 x 76mm
- Hammond 1411-1412 Series Grey Aluminium Flanged 254 x 152 x 51mm
- Hammond Aluminium Enclosure, 254 x 152 x 51mm
- Hammond 1456 Series Blue Aluminium Aluminium Case Black Lid, 254 x 152 x 102mm
- Hammond 1456 Series Black Aluminium Aluminium Case Flanged 254 x 152 x 102mm
- Hammond 1411-1412 Series Grey Aluminium Flanged 203 x 152 x 51mm
- Hammond Aluminium Enclosure, 203 x 152 x 51mm
