Rittal Grey Cast Aluminium Enclosure, IP67, Grey Lid, 98 x 64 x 36mm
- RS Stock No.:
- 478-0738
- Mfr. Part No.:
- 1051674
- Brand:
- Rittal
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$87.69
(exc. GST)
$100.84
(inc. GST)
- RS Stock No.:
- 478-0738
- Mfr. Part No.:
- 1051674
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Body Material | Cast Aluminium | |
| External Length | 98 mm | |
| External Height | 36 mm | |
| External Width | 64 mm | |
| External Dimensions | 98 x 64 x 36mm | |
| IP Rating | IP67 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Body Material Cast Aluminium | ||
External Length 98 mm | ||
External Height 36 mm | ||
External Width 64 mm | ||
External Dimensions 98 x 64 x 36mm | ||
IP Rating IP67 | ||
Colour Grey | ||
Lid Colour Grey | ||
GA Series Enclosures
The GE Series enclosures are grey (RAL 7001) powder coated and made from cast aluminium. Enclosures feature additional drilled and tapped holes for securing support rails or mounting plates. A lid is designed to be secured by captive screws for maximum security and the integrated seal guarantee high IP66 rating. The neoprene cord seal is oil, petrol and chemical resistant.
Enclosers feature variable wall mounting options, either with additional wall mounting brackets or directly through provided aperture outside of the seal.
Enclosers feature variable wall mounting options, either with additional wall mounting brackets or directly through provided aperture outside of the seal.
Features and Benefits:
• Cast Aluminium Body
• IP66 Waterproof Rating and IK08 Impact Protection Rating
• Powder Coated Grey Body (RAL 7001)
• Oil, Petrol & Chemical resistant neoprene cord seal
FAQ:
What does IP mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture.
What does IK means?
The IK rating reflects degrees of protection provided by enclosures for electrical equipment against external mechanical impacts. For more information please click on The Selection Process of an Enclosure.
What is supplied?
• Cast aluminium enclosure
• Cover with locking screws
• Accessories bag
• Safety Instruction
Note
These Rittal products are empty enclosures for low-voltage switchgear combinations with maximum rated voltage 1000 V AC or 1500 V DC, and incorporate instrumentation and control systems.
Related links
- Bopla Euromas Series Light Grey ABS Enclosure Light Grey Lid, 98 x 64 x 36mm
- RS PRO Grey Die Cast Aluminium Enclosure Grey Lid, 98 x 64 x 34mm
- Rose Aluminium Standard Series Grey Die Cast Aluminium Enclosure IK09 98 x 64 x 34mm
- RS PRO Silver Die Cast Aluminium Enclosure Silver Lid, 98 x 64 x 34mm
- Calex PMB Series Navy Die Cast Aluminium Junction Box 6 Terminals, 98 x 64 x 36mm
- Hammond 1590Z Series Black Die Cast Aluminium Alloy Enclosure Flanged 98 x 64 x 34mm
- Bopla Euromas Series Light Grey Polycarbonate V0 Enclosure IK07 98 x 64 x 36.4mm
- Bopla Euromas II Series Light Grey Polycarbonate Enclosure Light Grey Lid, 98 x 64 x 38mm

