Teishin Electric TB Series Black ABS Enclosure, Black Lid, 65 x 100 x 25mm
- RS Stock No.:
- 603-0625
- Mfr. Part No.:
- TB-59B
- Brand:
- Teishin Electric
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 603-0625
- Mfr. Part No.:
- TB-59B
- Brand:
- Teishin Electric
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teishin Electric | |
| Body Material | ABS | |
| External Length | 65 mm | |
| External Height | 25 mm | |
| External Width | 100 mm | |
| External Dimensions | 65 x 100 x 25mm | |
| Colour | Black | |
| Lid Colour | Black | |
| Shielded | No | |
| Series | TB | |
| Select all | ||
|---|---|---|
Brand Teishin Electric | ||
Body Material ABS | ||
External Length 65 mm | ||
External Height 25 mm | ||
External Width 100 mm | ||
External Dimensions 65 x 100 x 25mm | ||
Colour Black | ||
Lid Colour Black | ||
Shielded No | ||
Series TB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Teishin Electric TB Series Black ABS Enclosure 65 x 95 x 20mm
- Teishin Electric TB Series Black ABS Enclosure 50 x 80 x 20mm
- Takachi Electric Industrial SW Series Black ABS Enclosure 65 x 45 x 25mm
- Takachi Electric Industrial PR Series Black ABS Enclosure 65 x 105 x 40mm
- Takachi Electric Industrial SW Series Black ABS Enclosure 100 x 65 x 35mm
- Takachi Electric Industrial TW Series Black ABS Enclosure 130 x 65 x 25.8mm
- Takachi Electric Industrial TW Series Black ABS Enclosure 130 x 65 x 50.1mm
- Hammond 1599 Series Black Flame Retardant ABS Enclosure Black Lid, 130 x 65 x 25mm
