Takachi Electric Industrial TWF Series Grey Flame Resistant ABS Enclosure, Flanged, 111 x 45.6 x 27.5mm
- RS Stock No.:
- 823-7285
- Mfr. Part No.:
- TWF5-3-9D
- Brand:
- Takachi Electric Industrial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 823-7285
- Mfr. Part No.:
- TWF5-3-9D
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Flame Resistant ABS | |
| External Length | 111 mm | |
| External Height | 27.5 mm | |
| External Width | 45.6 mm | |
| External Dimensions | 111 x 45.6 x 27.5mm | |
| Colour | Grey | |
| Flanged | Yes | |
| Shielded | No | |
| Series | TWF | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Flame Resistant ABS | ||
External Length 111 mm | ||
External Height 27.5 mm | ||
External Width 45.6 mm | ||
External Dimensions 111 x 45.6 x 27.5mm | ||
Colour Grey | ||
Flanged Yes | ||
Shielded No | ||
Series TWF | ||
- COO (Country of Origin):
- CN
Takachi TWF Plastic Flanged Enclosure
The Takachi TWF series is a multi-purpose plastic enclosure with mounting flanges designed for use with a wall-mounted device or terminal. These enclosures are broadly applicable to measuring instruments, wireless communication devices, controllers, enclosed switches, etc.
Multi-purpose flanged enclosure with screw fastening
Flame-resistant ABS UL94V-0
IP40 rated
Dark grey or off-white
Operating temperature -10 to +60°C
Flame-resistant ABS UL94V-0
IP40 rated
Dark grey or off-white
Operating temperature -10 to +60°C
Supplied with
Cover, flanged base and 2 or 4 x self-tapping screws.
Related links
- Takachi Electric Industrial TWF Series Grey Flame Resistant ABS Enclosure 90.4 x 50.4 x 29.5mm
- Takachi Electric Industrial TWF Series Grey Flame Resistant ABS Enclosure 70.4 x 50.4 x 17mm
- Takachi Electric Industrial TWF Series Grey Flame Resistant ABS Enclosure 90.4 x 50.4 x 17mm
- Takachi Electric Industrial TWF Series Grey Flame Resistant ABS Enclosure 155.6 x 125.6 x 45mm
- Takachi Electric Industrial TWF Series Grey Flame Resistant ABS Enclosure 127 x 70.6 x 35.5mm
- Takachi Electric Industrial TWF Series Grey Flame Resistant ABS Enclosure 190 x 86 x 35mm
- RS PRO White ABS Enclosure Flanged 111 x 45.6 x 27.5mm
- RS PRO Grey ABS Enclosure Grey Lid, 111 x 45.6 x 27.5mm
