Takachi Electric Industrial TD Series Silver Die Cast Aluminium Enclosure, Silver Lid, 130.5 x 95.5 x 37.8mm
- RS Stock No.:
- 823-7764
- Mfr. Part No.:
- TD10-13-4N
- Brand:
- Takachi Electric Industrial
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 823-7764
- Mfr. Part No.:
- TD10-13-4N
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Die Cast Aluminium | |
| External Length | 130.5 mm | |
| External Height | 37.8 mm | |
| External Width | 95.5 mm | |
| External Dimensions | 130.5 x 95.5 x 37.8mm | |
| Colour | Silver | |
| Lid Colour | Silver | |
| Shielded | No | |
| Series | TD | |
| Weight | 263g | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Die Cast Aluminium | ||
External Length 130.5 mm | ||
External Height 37.8 mm | ||
External Width 95.5 mm | ||
External Dimensions 130.5 x 95.5 x 37.8mm | ||
Colour Silver | ||
Lid Colour Silver | ||
Shielded No | ||
Series TD | ||
Weight 263g | ||
- COO (Country of Origin):
- CN
Takachi TD Diecast Aluminium Enclosures
The Takachi TD series is a tough diecast aluminium enclosure with an unfinished surface. An example application could be as a Stomp box for an electric guitar.
Tough diecast enclosure
Unfinished aluminium
Unfinished aluminium
Supplied with
Base, cover and 4 x steel M3.5 screws.
Related links
- Takachi Electric Industrial TD Series Silver Die Cast Aluminium Enclosure 94.5 x 40.5 x 32mm
- Takachi Electric Industrial TD Series Silver Die Cast Aluminium Enclosure 115.5 x 64.5 x 31.8mm
- Takachi Electric Industrial TD Series Die Cast Aluminium Enclosure, 120 x 85 x 35mm
- Takachi Electric Industrial TD Series Black Die Cast Aluminium Enclosure 80 x 55 x 30mm
- Takachi Electric Industrial TD Series Die Cast Aluminium Enclosure, 100 x 70 x 32.5mm
- Takachi Electric Industrial TD Series Die Cast Aluminium Enclosure, 80 x 55 x 30mm
- 01-3940, Breadboard Prototyping Board 202 x 95.5 x 1.6mm
- 01-3942, Breadboard Prototyping Board 102 x 95.5 x 1.6mm
