B&R Enclosures PJ Series Grey Noryl Enclosure, IP55, Grey Lid, 220 x 150 x 75mm

Subtotal (1 unit)*

$63.51

(exc. GST)

$73.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.51

*price indicative

RS Stock No.:
885-2613
Mfr. Part No.:
PJ221507
Brand:
B&R Enclosures
Find similar products by selecting one or more attributes.
Select all

Brand

B&R Enclosures

Body Material

Noryl

External Length

220 mm

External Height

75 mm

External Width

150 mm

External Dimensions

220 x 150 x 75mm

IP Rating

IP55

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielded

No

Series

PJ

COO (Country of Origin):
IT

Polynova PJ IP55 Enclosure


The Polynova PJ is a range of adaptable thermoplastic enclosures designed to house terminations and electrical components, typically used for low voltage control and distribution applications. These enclosures can be used individually or assembled together a required configuration.

Opaque parts manufactured from noryl, a thermoplastic self-extinguishing material, transparent parts made from polycarbonate
Surface finish is light grey (RAL 7035)
Stainless steel cover screws
UV stabilised
IP55 protection rating

Approvals

CE marked, UL94, V1 rating, IEC695-2-1, 960°C glow wire test.

Supplied with

stainless steel screws.

Related links