B&R Enclosures Connector TE Series Unpainted Powder Coated Steel General Purpose Enclosure, IP66, 150 x 150 x 80mm
- RS Stock No.:
- 885-2979
- Mfr. Part No.:
- TE1108
- Brand:
- B&R Enclosures
Subtotal (1 unit)*
$345.80
(exc. VAT)
$397.67
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $345.80 |
*price indicative
- RS Stock No.:
- 885-2979
- Mfr. Part No.:
- TE1108
- Brand:
- B&R Enclosures
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R Enclosures | |
| Body Material | Powder Coated Steel | |
| External Height | 150 mm | |
| External Width | 80 mm | |
| External Dimensions | 150 x 150 x 80mm | |
| IP Rating | IP66 | |
| Colour | Unpainted | |
| Series | Connector TE | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand B&R Enclosures | ||
Body Material Powder Coated Steel | ||
External Height 150 mm | ||
External Width 80 mm | ||
External Dimensions 150 x 150 x 80mm | ||
IP Rating IP66 | ||
Colour Unpainted | ||
Series Connector TE | ||
Transparent Door No | ||
- COO (Country of Origin):
- CN
Connector TE IP66 Enclosure
The Connector TE is a small robust enclosure suitable for applications such as housing terminations, pushbuttons and switchgear. Electrical equipment can be mounted using a mounting pan or DIN rail, both of which have been ergonomically designed for easy installation. The renowned flat face gutter of the Connector TE ensures a reliable and long-lasting seal no matter what the application. Three versions are available: stainless steel , stainless steel with a powder coat or stainless steel with mounting flanges.
IP66 protection rating
Fully welded construction
Steel combo head screws, used to prevent loss when fastening
Provision for mounting DIN rails or a mounting pan, increasing the application flexibility
Flat face gutter
Easy installation
Foamed in place polyurethane gasket
1.5 mm 316 grade stainless steel
Fully welded construction
Steel combo head screws, used to prevent loss when fastening
Provision for mounting DIN rails or a mounting pan, increasing the application flexibility
Flat face gutter
Easy installation
Foamed in place polyurethane gasket
1.5 mm 316 grade stainless steel
Approvals
CE marked, Lloyds.
Standards
CE Marked, Lloyds
Related links
- B&R Enclosures Connector TE Series Unpainted 316 Stainless Steel General Purpose Enclosure 150 x 150 x 80mm
- B&R Enclosures Connector TE Series Unpainted Zinc Coated Steel General Purpose Enclosure 200 x 200 x 120mm
- B&R Enclosures Connector TE Series Unpainted 316 Stainless Steel General Purpose Enclosure 192 x 150 x 87mm
- B&R Enclosures Connector TE Series Unpainted 316 Stainless Steel General Purpose Enclosure 442 x 200 x 127mm
- B&R Enclosures Connector TE Series Unpainted 316 Stainless Steel General Purpose Enclosure 300 x 200 x 120mm
- B&R Enclosures Connector TE Series Unpainted 316 Stainless Steel General Purpose Enclosure 600 x 200 x 120mm
- B&R Enclosures Connector TE Series Unpainted 316 Stainless Steel General Purpose Enclosure 200 x 200 x 120mm
- B&R Enclosures Connector TE Series Unpainted 316 Stainless Steel General Purpose Enclosure 242 x 200 x 127mm
