RS PRO Grey PET Enclosure, IP66, Black Lid, 160 x 160 x 90mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
918-8799
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

PET

External Length

160 mm

External Height

160 mm

External Width

90 mm

External Dimensions

160 x 160 x 90mm

IP Rating

IP66

Colour

Grey

Lid Colour

Black

Flanged

No

Shielded

No

Gasket Material

Silicon

COO (Country of Origin):
IN

General Purpose Polyester Enclosure with Silicone Seal


This general purpose polyester enclosure is available in two colours, black or grey. It has an IP66 protection rating and is fitted with a silicon seal.

Features and Benefits


Polyester enclosure
IP66 protection
Silicone seal -50 to +135°C
Halogen free
Self-extinguishing UL94-V0

Applications


This general purpose polyester enclosure is suitable for wash down and outdoor applications.

Standards

EN 60529, EN 50014.

Related links