Matrox PCIe x1 32MB Graphics Card G Series, DDR Memory, DVI Output
- RS Stock No.:
- 619-6337
- Mfr. Part No.:
- G55-MDDE32F
- Brand:
- Matrox
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 619-6337
- Mfr. Part No.:
- G55-MDDE32F
- Brand:
- Matrox
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Matrox | |
| Interface | PCIe x1 | |
| Chipset Manufacturer | Matrox | |
| GPU Series | G Series | |
| Memory Type | DDR | |
| Memory Size | 32MB | |
| Video Output | DVI | |
| Video Memory | 8 → 32MB | |
| Select all | ||
|---|---|---|
Brand Matrox | ||
Interface PCIe x1 | ||
Chipset Manufacturer Matrox | ||
GPU Series G Series | ||
Memory Type DDR | ||
Memory Size 32MB | ||
Video Output DVI | ||
Video Memory 8 → 32MB | ||
