WD-40 Motorbike Chain Grease 400 ml WD-40 SPECIALIST

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
180-6604
Mfr. Part No.:
33788/46
Brand:
WD-40
Find similar products by selecting one or more attributes.
Select all

Brand

WD-40

Product Type

Motorbike Chain Grease

Trade Name

WD-40 SPECIALIST

Package Type

Aerosol

Package Size

400 ml

Colour

White

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Wet Conditions Motorbike Chain Grease WD-40 SPECIALIST 400 ml


WD-40 Specialist Moto Wet Conditions Chain Grease provides long-lasting lubrication and protection to the chain and is compatible with O, X and Z seals. Thanks to its exceptional corrosion protection and added PTFE, it is particularly suitable for wet environments and has excellent anti-splash properties. Regular use helps maintain chain performance and service life.

Key Features


IDEAL GREASE FOR HUMID CONDITIONS: its formula is particularly resistant to water and adheres even in heavy rain.

CONTAINS ANTICORROSION ADDITIVES for excellent protection against moisture and rust

ANTI-LUBRICANT PROPERTIES : adheres and lubricates without splashing

compatible O-rings in O, X and Z

Compatibility : Compatible with metal.

How to use : Shake the container before use. Hold the container upright and spray directly onto the chain. Leave for a few minutes to allow the lubricant to penetrate and thicken.

Destinations : Motorbike Chains