WD-40 Lithium Grease 250 ml WD-40 SPECIALIST

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
287-0489
Mfr. Part No.:
33726/NBA
Brand:
WD-40
Find similar products by selecting one or more attributes.
Select all

Brand

WD-40

Product Type

Grease

Trade Name

WD-40 SPECIALIST

Grease Type

Lithium

Product Form

Grease

Package Type

Aerosol

Package Size

250 ml

Colour

White

Grease Thickener

Lithium

Standards/Approvals

NSF H2

Maximum Operating Temperature

130°C

Minimum Operating Temperature

-25°C

RoHS Status: Exempt

COO (Country of Origin):
IT

White Lithium Grease WD-40 SPECIALIST 250 ml


WD-40 Specialist White Lithium Grease has a thick formula that provides water- and heat-resistant lubrication. It does not run and remains adherent to the substrate. With excellent anti-wear properties, it reduces coefficients of friction and facilitates the operation of moving metal parts. WD-40 Specialist White Lithium Grease can be used on heavy-duty mechanisms, indoors and out, and can withstand temperatures from -25°C to +130°C. Its formula is certified H2 by the NSF.

Key Features


WITH EXCELLENT ANTI-WRINKLE PROPERTIES, it is ideal for reducing friction and facilitating the operation of moving mechanical parts.

THICK FORMULA RESISTANT TO WATER AND HEAT : it also withstands temperatures ranging from -25°C to +130°C

DOES NOT SINK AND REMAINS ADHERENT TO THE SUBSTRATE, on all metals.

NSF H2 certified formula

TWO-WAYS SPRAY : its diffusion system allows a wide spray when the tube is lowered and a precise application when the tube is raised.

Compatibility : Compatible with all metals.

How to use : Shake the product. Saturate the area to be treated and allow to penetrate. For precise applications, use the extension tube.

Destinations : Pivot points for motors, bearings, winches, latches, pistons, conveyors, door or seat rails, cables, slides, sprockets, etc.