- RS Stock No.:
- 123-5972
- Mfr. Part No.:
- 3-2199250-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 123-5972
- Mfr. Part No.:
- 3-2199250-2
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity Scalable Spring Finger Contacts
Scalable spring finger contacts also known as shield fingers, grounding springs, universal ground contacts or clips for use in small PCB applications in various industries. These spring fingers are single contact SMT mounting internal connectors for providing grounding between a device and a PCB and shielding against EMI noise and static. Scalable spring fingers use a common footprint which allows easy design changes from one working height to another without requiring any extra space on the PCB. These spring fingers feature sidewalls to prevent the springs from being tangled with operator gloves and to prevent deflection during PCB transfer. A dimple on the contact enhances the contact force and PCB soldering holes increase solder strength and prevent wicking. A pick and place area on the contact allows automated assembly. The compact size of these spring fingers offers PCB space saving and allows for versatile PCB layouts. These spring finger contacts are available in 3 different styles; Type A (part numbers 2199248-X), Type B (part numbers 2199249-X) and Type C (part numbers X-2199250-X)
Features and Benefits
Provides grounding between a device and PCB
Prevents EMI noise and static
Scalable design for design versatility
Side protection walls
Dimple on contact for increased contact force
PCB soldering holes for increased solder strength
Pick and place area for automated assembly
Compact size for PCB space saving
Prevents EMI noise and static
Scalable design for design versatility
Side protection walls
Dimple on contact for increased contact force
PCB soldering holes for increased solder strength
Pick and place area for automated assembly
Compact size for PCB space saving
Applications
These scalable spring fingers are suitable for use in a wide range of PCB applications in various industries.
Consumer devices; digital cameras, mobile phones, games consoles, desktop computers, notebooks and tablets
Industrial and automotive; Security cameras, POS scanners, satellite radios and GPS devices.
Medical; patient monitoring devices, fitness equipment and wearable devices
Consumer devices; digital cameras, mobile phones, games consoles, desktop computers, notebooks and tablets
Industrial and automotive; Security cameras, POS scanners, satellite radios and GPS devices.
Medical; patient monitoring devices, fitness equipment and wearable devices
Specifications
Attribute | Value |
---|---|
Material | Copper Alloy |
Fixing Method | Surface Mount |
Current Rating | 2A |
Contact Plating | Gold |
Dimensions | 3.45 x 1.5 x 2.9mm |
Height | 2.9mm |
Length | 3.45mm |
Width | 1.5mm |