PAL Yellow Hair Net for Food Industry Use, Regular, Mob Cap Type, Non-Metal Detectable, 35 per Package
- RS Stock No.:
- 171-2165
- Mfr. Part No.:
- D93610HP
- Brand:
- PAL
Discontinued product
- RS Stock No.:
- 171-2165
- Mfr. Part No.:
- D93610HP
- Brand:
- PAL
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Food Safe Mob Caps
These Mob Caps from PAL are designed for comfort and are produced from a soft, spun bound polypropylene fibre. Safe for food use, these mob caps are particularly suited for use in restaurants, hotels and catering environments.
Features & Benefits
• Double-elastic encapsulated edge for extra comfort
• Thermally bonded for extra strength
• Elasticated to ensure total hair cover
• Thermally bonded for extra strength
• Elasticated to ensure total hair cover
Specifications
Attribute | Value |
---|---|
Type | Mob Cap |
Colour | Yellow |
Metal Detectable | No |
Application | Food Industry |
Quantity Per Package | 35 |
Material | Polypropylene Fibre |
Size | Regular |